
CPDQC5V0C-HF | |
|---|---|
DigiKey Part Number | 641-1522-2-ND - Tape & Reel (TR) 641-1522-1-ND - Cut Tape (CT) 641-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0C-HF |
Description | TVS DIODE 5VWM 14.5VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQC5V0C-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 58W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 Kč | 6,98 Kč |
| 10 | 5,11200 Kč | 51,12 Kč |
| 100 | 1,68360 Kč | 168,36 Kč |
| 500 | 1,58092 Kč | 790,46 Kč |
| 1 000 | 1,45774 Kč | 1 457,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23189 Kč | 6 159,45 Kč |
| 10 000 | 0,92392 Kč | 9 239,20 Kč |
| Unit Price without VAT: | 6,98000 Kč |
|---|---|
| Unit Price with VAT: | 8,44580 Kč |



