0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQC24VE-HF

DigiKey Part Number
641-1891-2-ND - Tape & Reel (TR)
641-1891-1-ND - Cut Tape (CT)
641-1891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQC24VE-HF
Description
TVS DIODE 24VWM 46VC 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
46V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
138W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,58300 Kč15,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,30188 Kč6 509,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč