
CPDQC12V-HF | |
|---|---|
DigiKey Part Number | 641-2049-2-ND - Tape & Reel (TR) 641-2049-1-ND - Cut Tape (CT) 641-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC12V-HF |
Description | TVS DIODE 12VWM 25VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 100 | 3,70390 Kč | 370,39 Kč |
| 500 | 2,76378 Kč | 1 381,89 Kč |
| 1 000 | 2,45970 Kč | 2 459,70 Kč |
| 2 000 | 2,20339 Kč | 4 406,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,92546 Kč | 9 627,30 Kč |
| 10 000 | 1,75349 Kč | 17 534,90 Kč |
| 15 000 | 1,66583 Kč | 24 987,45 Kč |
| 25 000 | 1,56730 Kč | 39 182,50 Kč |
| 35 000 | 1,50896 Kč | 52 813,60 Kč |
| 50 000 | 1,45224 Kč | 72 612,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

