CPDQ12V0U-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 4 595
Unit Price: 5,95000 Kč
Datasheet
23.7V Clamp 5.9A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQ12V0U-HF

DigiKey Part Number
641-1475-2-ND - Tape & Reel (TR)
641-1475-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPDQ12V0U-HF
Description
TVS DIODE 12VWM 23.7VC 0402
Customer Reference
Detailed Description
23.7V Clamp 5.9A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQ12V0U-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
23.7V
Current - Peak Pulse (10/1000µs)
5.9A (8/20µs)
Power - Peak Pulse
140W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes