Parametric Equivalent



CPDH3-5V0U-HF | |
|---|---|
DigiKey Part Number | CPDH3-5V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH3-5V0U-HF |
Description | TVS DIODE 5VWM 10VC SOT523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24150 Kč | 12 724,50 Kč |
| 6 000 | 3,89541 Kč | 23 372,46 Kč |
| 9 000 | 3,71904 Kč | 33 471,36 Kč |
| 15 000 | 3,52087 Kč | 52 813,05 Kč |
| 21 000 | 3,40354 Kč | 71 474,34 Kč |
| 30 000 | 3,32853 Kč | 99 855,90 Kč |
| Unit Price without VAT: | 4,24150 Kč |
|---|---|
| Unit Price with VAT: | 5,13222 Kč |


