
CPDFR5V0 | |
|---|---|
DigiKey Part Number | 641-1219-2-ND - Tape & Reel (TR) 641-1219-1-ND - Cut Tape (CT) 641-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDFR5V0 |
Description | TVS DIODE 5VWM 15V 1005/SOD323F |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 1005 (2512 Metric) |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDF5V0 | Comchip Technology | 0 | CPDF5V0-ND | 0,07582 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,34820 Kč | 534,82 Kč |
| 500 | 4,03918 Kč | 2 019,59 Kč |
| 1 000 | 3,61670 Kč | 3 616,70 Kč |
| 2 000 | 3,26068 Kč | 6 521,36 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






