
CPDFR24V | |
|---|---|
DigiKey Part Number | CPDFR24V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDFR24V |
Description | TVS DIODE 24VWM 47V 1005/SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 47W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,64218 Kč | 10 568,72 Kč |
| 8 000 | 2,41561 Kč | 19 324,88 Kč |
| 12 000 | 2,30012 Kč | 27 601,44 Kč |
| 20 000 | 2,17036 Kč | 43 407,20 Kč |
| 28 000 | 2,09353 Kč | 58 618,84 Kč |
| 40 000 | 2,01885 Kč | 80 754,00 Kč |
| 100 000 | 1,96200 Kč | 196 200,00 Kč |
| Unit Price without VAT: | 2,64218 Kč |
|---|---|
| Unit Price with VAT: | 3,19704 Kč |


