Diode 200 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRKM4003-HF

DigiKey Part Number
641-CGRKM4003-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGRKM4003-HF
Description
DIODE STANDARD 200V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,70915 Kč4 272,88 Kč
5 0001,54117 Kč7 705,85 Kč
7 5001,45550 Kč10 916,25 Kč
12 5001,35916 Kč16 989,50 Kč
17 5001,30209 Kč22 786,58 Kč
25 0001,24661 Kč31 165,25 Kč
62 5001,12481 Kč70 300,62 Kč
125 0001,04990 Kč131 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,70915 Kč
Unit Price with VAT:2,06807 Kč