Similar

CGRC305-HF | |
|---|---|
DigiKey Part Number | 641-CGRC305-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRC305-HF |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360T3G | onsemi | 0 | MURS360T3GOSCT-ND | 21,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34814 Kč | 10 044,42 Kč |
| 6 000 | 3,08328 Kč | 18 499,68 Kč |
| Unit Price without VAT: | 3,34814 Kč |
|---|---|
| Unit Price with VAT: | 4,05125 Kč |


