
CGRB302-G | |
|---|---|
DigiKey Part Number | 641-CGRB302-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB302-G |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05157 Kč | 9 154,71 Kč |
| 6 000 | 2,78647 Kč | 16 718,82 Kč |
| 9 000 | 2,65135 Kč | 23 862,15 Kč |
| 15 000 | 2,49952 Kč | 37 492,80 Kč |
| 21 000 | 2,40957 Kč | 50 600,97 Kč |
| 30 000 | 2,32219 Kč | 69 665,70 Kč |
| 75 000 | 2,23104 Kč | 167 328,00 Kč |
| Unit Price without VAT: | 3,05157 Kč |
|---|---|
| Unit Price with VAT: | 3,69240 Kč |

