
CGRB203-G | |
|---|---|
DigiKey Part Number | 641-CGRB203-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB203-G |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17581 Kč | 6 527,43 Kč |
| 6 000 | 1,97493 Kč | 11 849,58 Kč |
| 9 000 | 1,87253 Kč | 16 852,77 Kč |
| 15 000 | 1,75742 Kč | 26 361,30 Kč |
| 21 000 | 1,68925 Kč | 35 474,25 Kč |
| 30 000 | 1,62296 Kč | 48 688,80 Kč |
| 75 000 | 1,47753 Kč | 110 814,75 Kč |
| Unit Price without VAT: | 2,17581 Kč |
|---|---|
| Unit Price with VAT: | 2,63273 Kč |

