


CGRB201-G | |
|---|---|
DigiKey Part Number | 641-1165-2-ND - Tape & Reel (TR) 641-1165-1-ND - Cut Tape (CT) 641-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRB201-G |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CGRB201-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59454 Kč | 4 783,62 Kč |
| 6 000 | 1,53665 Kč | 9 219,90 Kč |
| 9 000 | 1,48119 Kč | 13 330,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 3,86480 Kč | 386,48 Kč |
| 500 | 2,89438 Kč | 1 447,19 Kč |
| 1 000 | 2,31487 Kč | 2 314,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,82000 Kč | 382,00 Kč |
| 500 | 2,86082 Kč | 1 430,41 Kč |
| 1 000 | 2,28804 Kč | 2 288,04 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

