
CDST-4448-G | |
|---|---|
DigiKey Part Number | CDST-4448-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-4448-G |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04176 Kč | 3 125,28 Kč |
| 6 000 | 0,94725 Kč | 5 683,50 Kč |
| 9 000 | 0,84789 Kč | 7 631,01 Kč |
| 15 000 | 0,83185 Kč | 12 477,75 Kč |
| 21 000 | 0,82885 Kč | 17 405,85 Kč |
| 30 000 | 0,81499 Kč | 24 449,70 Kč |
| 75 000 | 0,76514 Kč | 57 385,50 Kč |
| 150 000 | 0,75335 Kč | 113 002,50 Kč |
| 300 000 | 0,68413 Kč | 205 239,00 Kč |
| Unit Price without VAT: | 1,04176 Kč |
|---|---|
| Unit Price with VAT: | 1,26053 Kč |

