
CDSQR4448 | |
|---|---|
DigiKey Part Number | 641-1288-2-ND - Tape & Reel (TR) 641-1288-1-ND - Cut Tape (CT) 641-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQR4448 |
Description | DIODE STANDARD 80V 125MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 9pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 100 | 2,25240 Kč | 225,24 Kč |
| 500 | 2,04648 Kč | 1 023,24 Kč |
| 1 000 | 1,98123 Kč | 1 981,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,57328 Kč | 7 866,40 Kč |
| 10 000 | 1,36825 Kč | 13 682,50 Kč |
| 15 000 | 1,36804 Kč | 20 520,60 Kč |
| 25 000 | 1,29611 Kč | 32 402,75 Kč |
| 35 000 | 1,29227 Kč | 45 229,45 Kč |
| 50 000 | 1,28850 Kč | 64 425,00 Kč |
| 125 000 | 1,21038 Kč | 151 297,50 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

