
CDBZ5T30100-HF | |
|---|---|
DigiKey Part Number | 641-1500-2-ND - Tape & Reel (TR) 641-1500-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDBZ5T30100-HF |
Description | DIODE SCHOTTKY 100V 30A SMC |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount SMC (Z5-T) |
Datasheet | Datasheet |
EDA/CAD Models | CDBZ5T30100-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMC (Z5-T) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD3220S100S3R0 | KYOCERA AVX | 0 | 478-SD3220S100S3R0TR-ND | 9,00016 Kč | Similar |
| SDT30B100D1-13 | Diodes Incorporated | 20 914 | SDT30B100D1-13DICT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 100 | 29,04440 Kč | 2 904,44 Kč |
| 500 | 23,44762 Kč | 11 723,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,11078 Kč | 54 332,34 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

