Diode 100 V 30A Surface Mount SMC (Z5-T)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBZ5T30100-HF

DigiKey Part Number
641-1500-2-ND - Tape & Reel (TR)
641-1500-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDBZ5T30100-HF
Description
DIODE SCHOTTKY 100V 30A SMC
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount SMC (Z5-T)
Datasheet
 Datasheet
EDA/CAD Models
CDBZ5T30100-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMC (Z5-T)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD3220S100S3R0KYOCERA AVX0478-SD3220S100S3R0TR-ND9,00016 KčSimilar
SDT30B100D1-13Diodes Incorporated20 914SDT30B100D1-13DICT-ND23,31000 KčSimilar
In-Stock: 662
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1042,14300 Kč421,43 Kč
10029,04440 Kč2 904,44 Kč
50023,44762 Kč11 723,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,11078 Kč54 332,34 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč