Similar

CDBZ31060-HF | |
|---|---|
DigiKey Part Number | 641-1496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBZ31060-HF |
Description | DIODE SCHOTTKY 60V 10A TO277 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277 (Z3) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277 (Z3) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST560S-A | Littelfuse Inc. | 24 843 | F10091CT-ND | 1,25000 Kč | Similar |
| SS5P6-M3/86A | Vishay General Semiconductor - Diodes Division | 22 432 | SS5P6-M3/86AGICT-ND | 0,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,40760 Kč | 42 038,00 Kč |
| Unit Price without VAT: | 8,40760 Kč |
|---|---|
| Unit Price with VAT: | 10,17320 Kč |



