CDBV3-70-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount SOT-323
cpdv3-5v0u

CDBV3-70-G

DigiKey Part Number
CDBV3-70-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBV3-70-G
Description
DIODE SCHOTTKY 70V 70MA SOT323
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes