


CDBV3-54A-HF | |
|---|---|
DigiKey Part Number | CDBV3-54A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV3-54A-HF |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21795 Kč | 3 653,85 Kč |
| 6 000 | 1,09436 Kč | 6 566,16 Kč |
| 9 000 | 1,03131 Kč | 9 281,79 Kč |
| 15 000 | 0,96040 Kč | 14 406,00 Kč |
| 21 000 | 0,91839 Kč | 19 286,19 Kč |
| 30 000 | 0,87754 Kč | 26 326,20 Kč |
| 75 000 | 0,78786 Kč | 59 089,50 Kč |
| 150 000 | 0,73244 Kč | 109 866,00 Kč |
| Unit Price without VAT: | 1,21795 Kč |
|---|---|
| Unit Price with VAT: | 1,47372 Kč |

