
CDBUR0140R | |
|---|---|
DigiKey Part Number | 641-1138-2-ND - Tape & Reel (TR) 641-1138-1-ND - Cut Tape (CT) 641-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0140R |
Description | DIODE SCHOTTKY 40V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0140R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 100 | 3,02490 Kč | 302,49 Kč |
| 500 | 2,13910 Kč | 1 069,55 Kč |
| 1 000 | 1,88987 Kč | 1 889,87 Kč |
| 2 000 | 1,71442 Kč | 3 428,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,31815 Kč | 5 272,60 Kč |
| 8 000 | 1,07355 Kč | 8 588,40 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

