
CDBU0245 | |
|---|---|
DigiKey Part Number | 641-CDBU0245TR-ND - Tape & Reel (TR) 641-CDBU0245CT-ND - Cut Tape (CT) 641-CDBU0245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0245 |
Description | DIODE SCHOTTKY 45V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,16860 Kč | 316,86 Kč |
| 500 | 2,35136 Kč | 1 175,68 Kč |
| 1 000 | 2,08720 Kč | 2 087,20 Kč |
| 2 000 | 1,86441 Kč | 3 728,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67669 Kč | 6 706,76 Kč |
| 8 000 | 1,51858 Kč | 12 148,64 Kč |
| 12 000 | 1,43794 Kč | 17 255,28 Kč |
| 20 000 | 1,34734 Kč | 26 946,80 Kč |
| 28 000 | 1,29365 Kč | 36 222,20 Kč |
| 40 000 | 1,24147 Kč | 49 658,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


