
CDBU0230R-HF | |
|---|---|
DigiKey Part Number | 641-2001-2-ND - Tape & Reel (TR) 641-2001-1-ND - Cut Tape (CT) 641-2001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0230R-HF |
Description | DIODE SCHOTTKY 30V 200MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0230R-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0603C/SOD-523F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| 2 000 | 1,32330 Kč | 2 646,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18319 Kč | 4 732,76 Kč |
| 8 000 | 1,06515 Kč | 8 521,20 Kč |
| 12 000 | 1,00493 Kč | 12 059,16 Kč |
| 20 000 | 0,93722 Kč | 18 744,40 Kč |
| 28 000 | 0,89711 Kč | 25 119,08 Kč |
| 40 000 | 0,85811 Kč | 34 324,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

