0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0230-HF

DigiKey Part Number
641-1992-2-ND - Tape & Reel (TR)
641-1992-1-ND - Cut Tape (CT)
641-1992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU0230-HF
Description
DIODE SCHOTTKY 30V 200MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0230-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
104,82000 Kč48,20 Kč
1003,02490 Kč302,49 Kč
5002,24646 Kč1 123,23 Kč
1 0001,99491 Kč1 994,91 Kč
2 0001,78283 Kč3 565,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,08429 Kč4 337,16 Kč
8 0001,07355 Kč8 588,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč