


CDBU0130 | |
|---|---|
DigiKey Part Number | 641-1007-2-ND - Tape & Reel (TR) 641-1007-1-ND - Cut Tape (CT) 641-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0130 |
Description | DIODE SCHOTTKY 30V 100MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0130 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0603C/SOD-523F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,13290 Kč | 313,29 Kč |
| 500 | 2,32448 Kč | 1 162,24 Kč |
| 1 000 | 2,06305 Kč | 2 063,05 Kč |
| 2 000 | 1,84247 Kč | 3 684,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65653 Kč | 6 626,12 Kč |
| 8 000 | 1,50002 Kč | 12 000,16 Kč |
| 12 000 | 1,42022 Kč | 17 042,64 Kč |
| 20 000 | 1,33050 Kč | 26 610,00 Kč |
| 28 000 | 1,27735 Kč | 35 765,80 Kč |
| 40 000 | 1,22569 Kč | 49 027,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


