Diode 30 V 200mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQR54-HF

DigiKey Part Number
641-1676-2-ND - Tape & Reel (TR)
641-1676-1-ND - Cut Tape (CT)
641-1676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR54-HF
Description
DIODE SCHOTTKY 30V 200MA 0402
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR54-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,41700 Kč54,17 Kč
1003,16230 Kč316,23 Kč
5002,06074 Kč1 030,37 Kč
1 0001,58199 Kč1 581,99 Kč
2 0001,45873 Kč2 917,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,24728 Kč6 236,40 Kč
10 0001,09190 Kč10 919,00 Kč
15 0001,04437 Kč15 665,55 Kč
25 0000,97757 Kč24 439,25 Kč
35 0000,94569 Kč33 099,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč