
CDBMT260-HF | |
|---|---|
DigiKey Part Number | 641-1447-2-ND - Tape & Reel (TR) 641-1447-1-ND - Cut Tape (CT) 641-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT260-HF |
Description | DIODE SCHOTTKY 60V 2A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT260-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 500 | 4,50744 Kč | 2 253,72 Kč |
| 1 000 | 4,04358 Kč | 4 043,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45333 Kč | 10 359,99 Kč |
| 6 000 | 3,15590 Kč | 18 935,40 Kč |
| 9 000 | 3,00432 Kč | 27 038,88 Kč |
| 15 000 | 2,83397 Kč | 42 509,55 Kč |
| 21 000 | 2,73311 Kč | 57 395,31 Kč |
| 30 000 | 2,63507 Kč | 79 052,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



