
CDBMT140-HF | |
|---|---|
DigiKey Part Number | 641-1443-2-ND - Tape & Reel (TR) 641-1443-1-ND - Cut Tape (CT) 641-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT140-HF |
Description | DIODE SCHOTTKY 40V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT140-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96460 Kč | 396,46 Kč |
| 500 | 2,96398 Kč | 1 481,99 Kč |
| 1 000 | 2,64093 Kč | 2 640,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22945 Kč | 6 688,35 Kč |
| 6 000 | 2,02201 Kč | 12 132,06 Kč |
| 9 000 | 1,91625 Kč | 17 246,25 Kč |
| 15 000 | 1,79734 Kč | 26 960,10 Kč |
| 21 000 | 1,72692 Kč | 36 265,32 Kč |
| 30 000 | 1,65847 Kč | 49 754,10 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

