Parametric Equivalent

CDBM120L-HF | |
|---|---|
DigiKey Part Number | CDBM120L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBM120L-HF |
Description | DIODE SCHOTTK 20V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM120L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,04678 Kč | 7 616,95 Kč |
| 5 000 | 2,77523 Kč | 13 876,15 Kč |
| 7 500 | 2,63683 Kč | 19 776,22 Kč |
| 12 500 | 2,48126 Kč | 31 015,75 Kč |
| 17 500 | 2,38913 Kč | 41 809,78 Kč |
| 25 000 | 2,29956 Kč | 57 489,00 Kč |
| 62 500 | 2,15762 Kč | 134 851,25 Kč |
| Unit Price without VAT: | 3,04678 Kč |
|---|---|
| Unit Price with VAT: | 3,68660 Kč |


