
CDBHD260-G | |
|---|---|
DigiKey Part Number | 641-1214-2-ND - Tape & Reel (TR) 641-1214-1-ND - Cut Tape (CT) 641-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD260-G |
Description | BRIDGE RECT 1P 60V 2A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package Mini-Dip (TO-269AA) |
Voltage - Peak Reverse (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBHD260-HF | Comchip Technology | 0 | 641-CDBHD260-HF-ND | 6,42350 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 100 | 21,36020 Kč | 2 136,02 Kč |
| 500 | 17,03102 Kč | 8 515,51 Kč |
| 1 000 | 15,63871 Kč | 15 638,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,13219 Kč | 35 330,47 Kč |
| 5 000 | 13,20157 Kč | 66 007,85 Kč |
| 7 500 | 12,72767 Kč | 95 457,52 Kč |
| 12 500 | 12,35166 Kč | 154 395,75 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |

