
CDBHD2100-HF | |
|---|---|
DigiKey Part Number | 641-CDBHD2100-HFTR-ND - Tape & Reel (TR) 641-CDBHD2100-HFCT-ND - Cut Tape (CT) 641-CDBHD2100-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD2100-HF |
Description | BRIDGE RECT 1PHASE 100V 2A MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Comchip Technology | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package MBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,53800 Kč | 165,38 Kč |
| 100 | 10,86780 Kč | 1 086,78 Kč |
| 500 | 8,43146 Kč | 4 215,73 Kč |
| 1 000 | 7,64688 Kč | 7 646,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,79706 Kč | 16 992,65 Kč |
| 5 000 | 6,27167 Kč | 31 358,35 Kč |
| 7 500 | 6,00405 Kč | 45 030,38 Kč |
| 12 500 | 5,70336 Kč | 71 292,00 Kč |
| 17 500 | 5,52537 Kč | 96 693,97 Kč |
| 25 000 | 5,35240 Kč | 133 810,00 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

