Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHD2100-HF

DigiKey Part Number
641-CDBHD2100-HFTR-ND - Tape & Reel (TR)
641-CDBHD2100-HFCT-ND - Cut Tape (CT)
641-CDBHD2100-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHD2100-HF
Description
BRIDGE RECT 1PHASE 100V 2A MBS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
Comchip Technology
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-269AA, 4-BESOP
Voltage - Peak Reverse (Max)
100 V
Supplier Device Package
MBS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1016,53800 Kč165,38 Kč
10010,86780 Kč1 086,78 Kč
5008,43146 Kč4 215,73 Kč
1 0007,64688 Kč7 646,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,79706 Kč16 992,65 Kč
5 0006,27167 Kč31 358,35 Kč
7 5006,00405 Kč45 030,38 Kč
12 5005,70336 Kč71 292,00 Kč
17 5005,52537 Kč96 693,97 Kč
25 0005,35240 Kč133 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč