
CDBHD140L-HF | |
|---|---|
DigiKey Part Number | 641-CDBHD140L-HF-ND |
Manufacturer | |
Manufacturer Product Number | CDBHD140L-HF |
Description | BRIDGE RECT 1PHASE 40V 1A MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 40 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Comchip Technology | Voltage - Forward (Vf) (Max) @ If 440 mV @ 1 A |
Packaging Box | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 40 V | Supplier Device Package MBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46738 Kč | 16 168,45 Kč |
| Unit Price without VAT: | 6,46738 Kč |
|---|---|
| Unit Price with VAT: | 7,82553 Kč |


