CDBHD1100L-G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 6,71280 Kč
Datasheet
Bridge Rectifier Single Phase Schottky 100 V Surface Mount Mini-Dip (TO-269AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHD1100L-G

DigiKey Part Number
641-1209-2-ND - Tape & Reel (TR)
641-1209-1-ND - Cut Tape (CT)
641-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHD1100L-G
Description
BRIDGE RECT 1P 100V 1A MINI-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount Mini-Dip (TO-269AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
Mini-Dip (TO-269AA)
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBHD1100L-HFComchip Technology0641-CDBHD1100L-HF-ND6,71280 KčMFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,44120 Kč33 603,00 Kč
5 00012,15901 Kč60 795,05 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč