
CDBGBSC20650-G | |
|---|---|
DigiKey Part Number | CDBGBSC20650-G-ND |
Manufacturer | |
Manufacturer Product Number | CDBGBSC20650-G |
Description | DIODE ARRAY SIC 650V 33A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 33A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 33A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |

