CDBFR40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,23511 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,23511 Kč
Datasheet
Diode 40 V 200mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBFR40

DigiKey Part Number
CDBFR40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBFR40
Description
DIODE SCHOTTKY 40V 200MA 1005
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CDBFR40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23511 Kč4 940,44 Kč
8 0001,11412 Kč8 912,96 Kč
12 0001,05243 Kč12 629,16 Kč
20 0000,98307 Kč19 661,40 Kč
28 0000,94197 Kč26 375,16 Kč
40 0000,90202 Kč36 080,80 Kč
100 0000,81432 Kč81 432,00 Kč
200 0000,76306 Kč152 612,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,23511 Kč
Unit Price with VAT:1,49448 Kč