Diode 20 V 500mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBFR0520

DigiKey Part Number
641-1133-2-ND - Tape & Reel (TR)
641-1133-1-ND - Cut Tape (CT)
641-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBFR0520
Description
DIODE SCHOTTKY 20V 500MA 1005
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CDBFR0520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
100pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,33692 Kč9 347,68 Kč
8 0002,15492 Kč17 239,36 Kč
12 0002,06157 Kč24 738,84 Kč
20 0001,95615 Kč39 123,00 Kč
28 0001,90163 Kč53 245,64 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,67630 Kč467,63 Kč
5003,52430 Kč1 762,15 Kč
1 0003,15243 Kč3 152,43 Kč
2 0002,83914 Kč5 678,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč