
CDBF70-HF | |
|---|---|
DigiKey Part Number | CDBF70-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF70-HF |
Description | DIODE SCHOTTKY 70V 70MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23206 Kč | 4 928,24 Kč |
| 8 000 | 1,11137 Kč | 8 890,96 Kč |
| 12 000 | 1,04983 Kč | 12 597,96 Kč |
| 20 000 | 0,98064 Kč | 19 612,80 Kč |
| 28 000 | 0,93965 Kč | 26 310,20 Kč |
| 40 000 | 0,89979 Kč | 35 991,60 Kč |
| 100 000 | 0,81230 Kč | 81 230,00 Kč |
| 200 000 | 0,76118 Kč | 152 236,00 Kč |
| Unit Price without VAT: | 1,23206 Kč |
|---|---|
| Unit Price with VAT: | 1,49079 Kč |


