CDBF0340 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,52808 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet
Diode 40 V 350mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0340

DigiKey Part Number
CDBF0340-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF0340
Description
DIODE SCHOTTKY 40V 350MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.4 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,52808 Kč6 112,32 Kč
8 0001,38359 Kč11 068,72 Kč
12 0001,30993 Kč15 719,16 Kč
20 0001,22710 Kč24 542,00 Kč
28 0001,17806 Kč32 985,68 Kč
40 0001,13036 Kč45 214,40 Kč
100 0001,02571 Kč102 571,00 Kč
200 0000,99741 Kč199 482,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,52808 Kč
Unit Price with VAT:1,84898 Kč