Diode 40 V 200mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0240

DigiKey Part Number
641-1013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF0240
Description
DIODE SCHOTTKY 40V 200MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 30 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84352 Kč7 374,08 Kč
8 0001,67472 Kč13 397,76 Kč
12 0001,58869 Kč19 064,28 Kč
20 0001,49198 Kč29 839,60 Kč
28 0001,43470 Kč40 171,60 Kč
40 0001,37901 Kč55 160,40 Kč
100 0001,25988 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,84352 Kč
Unit Price with VAT:2,23066 Kč