
CDBF0130R | |
|---|---|
DigiKey Part Number | 641-1267-2-ND - Tape & Reel (TR) 641-1267-1-ND - Cut Tape (CT) 641-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0130R |
Description | DIODE SCHOTTKY 30V 100MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 1005/SOD-323F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| 2 000 | 2,20752 Kč | 4 415,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,99098 Kč | 7 963,92 Kč |
| 8 000 | 1,80872 Kč | 14 469,76 Kč |
| 12 000 | 1,71578 Kč | 20 589,36 Kč |
| 20 000 | 1,61133 Kč | 32 226,60 Kč |
| 28 000 | 1,54947 Kč | 43 385,16 Kč |
| 40 000 | 1,48934 Kč | 59 573,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

