Diode 650 V 21.5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBDSC5650-G

DigiKey Part Number
641-CDBDSC5650-GTR-ND - Tape & Reel (TR)
641-CDBDSC5650-GCT-ND - Cut Tape (CT)
641-CDBDSC5650-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBDSC5650-G
Description
DIODE SIL CARB 650V 21.5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 21.5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
424pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
21.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1046,88900 Kč468,89 Kč
10032,51120 Kč3 251,12 Kč
50026,36760 Kč13 183,80 Kč
1 00024,39380 Kč24 393,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,25880 Kč55 647,00 Kč
5 00020,94051 Kč104 702,55 Kč
7 50020,82738 Kč156 205,35 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč