Diode 40 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC540-HF

DigiKey Part Number
641-1733-2-ND - Tape & Reel (TR)
641-1733-1-ND - Cut Tape (CT)
641-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC540-HF
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,48900 Kč144,89 Kč
1009,46170 Kč946,17 Kč
5007,29848 Kč3 649,24 Kč
1 0006,60156 Kč6 601,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,71615 Kč17 148,45 Kč
6 0005,27025 Kč31 621,50 Kč
9 0005,04311 Kč45 387,99 Kč
15 0004,78792 Kč71 818,80 Kč
21 0004,63684 Kč97 373,64 Kč
30 0004,48999 Kč134 699,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč