Direct
Similar

CDBC520-G | |
|---|---|
DigiKey Part Number | 641-1125-2-ND - Tape & Reel (TR) 641-1125-1-ND - Cut Tape (CT) 641-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC520-G |
Description | DIODE SCHOTTKY 20V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC520-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94537 Kč | 17 836,11 Kč |
| 6 000 | 4,75195 Kč | 28 511,70 Kč |
| 9 000 | 4,63690 Kč | 41 732,10 Kč |
| 15 000 | 4,31450 Kč | 64 717,50 Kč |
| 21 000 | 4,21272 Kč | 88 467,12 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



