
| CDBC360-G | |
|---|---|
| DigiKey Part Number | 641-1122-2-ND - Tape & Reel (TR) 641-1122-1-ND - Cut Tape (CT) 641-1122-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CDBC360-G | 
| Description | DIODE SCHOTTKY 60V 3A DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CDBC360-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | 125°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč | 
| 10 | 6,92800 Kč | 69,28 Kč | 
| 100 | 6,52480 Kč | 652,48 Kč | 
| 500 | 4,97930 Kč | 2 489,65 Kč | 
| 1 000 | 4,48078 Kč | 4 480,78 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,84710 Kč | 11 541,30 Kč | 
| 6 000 | 3,52783 Kč | 21 166,98 Kč | 
| 9 000 | 3,36514 Kč | 30 286,26 Kč | 
| 15 000 | 3,18233 Kč | 47 734,95 Kč | 
| 21 000 | 3,07411 Kč | 64 556,31 Kč | 
| 30 000 | 2,96891 Kč | 89 067,30 Kč | 
| Unit Price without VAT: | 7,91000 Kč | 
|---|---|
| Unit Price with VAT: | 9,57110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic