CDBC340-HF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 12,51000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,27096 Kč
Datasheet
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC340-HF

DigiKey Part Number
641-1727-2-ND - Tape & Reel (TR)
641-1727-1-ND - Cut Tape (CT)
641-1727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC340-HF
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340-13-FDiodes Incorporated0B340-FDICT-ND12,51000 KčSimilar
SL44-M3/57TVishay General Semiconductor - Diodes Division0SL44-M3/57T-ND8,27096 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1010,94900 Kč109,49 Kč
1007,06380 Kč706,38 Kč
5005,39032 Kč2 695,16 Kč
1 0004,85078 Kč4 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,16470 Kč12 494,10 Kč
6 0003,81913 Kč22 914,78 Kč
9 0003,64299 Kč32 786,91 Kč
15 0003,44511 Kč51 676,65 Kč
21 0003,32792 Kč69 886,32 Kč
30 0003,21403 Kč96 420,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč