
CDBC320-HF | |
|---|---|
DigiKey Part Number | 641-1726-2-ND - Tape & Reel (TR) 641-1726-1-ND - Cut Tape (CT) 641-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC320-HF |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 500 | 5,42714 Kč | 2 713,57 Kč |
| 1 000 | 4,88392 Kč | 4 883,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19316 Kč | 12 579,48 Kč |
| 6 000 | 3,84522 Kč | 23 071,32 Kč |
| 9 000 | 3,66788 Kč | 33 010,92 Kč |
| 15 000 | 3,46865 Kč | 52 029,75 Kč |
| 21 000 | 3,35066 Kč | 70 363,86 Kč |
| 30 000 | 3,23599 Kč | 97 079,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

