
CDBC320-G | |
|---|---|
DigiKey Part Number | 641-1120-2-ND - Tape & Reel (TR) 641-1120-1-ND - Cut Tape (CT) 641-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC320-G |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC320-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88260 Kč | 11 647,80 Kč |
| 6 000 | 3,56039 Kč | 21 362,34 Kč |
| 9 000 | 3,39619 Kč | 30 565,71 Kč |
| 15 000 | 3,21170 Kč | 48 175,50 Kč |
| 21 000 | 3,10247 Kč | 65 151,87 Kč |
| 30 000 | 2,99631 Kč | 89 889,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




