Diode 45 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB345LR-HF

DigiKey Part Number
641-CDBB345LR-HFTR-ND - Tape & Reel (TR)
641-CDBB345LR-HFCT-ND - Cut Tape (CT)
641-CDBB345LR-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB345LR-HF
Description
DIODE SCHOTTKY 45V 3A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
365pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,78900 Kč77,89 Kč
1005,70240 Kč570,24 Kč
5004,32914 Kč2 164,57 Kč
1 0003,88541 Kč3 885,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18908 Kč9 567,24 Kč
6 0002,86280 Kč17 176,80 Kč
9 0002,75299 Kč24 776,91 Kč
15 0002,68581 Kč40 287,15 Kč
21 0002,63350 Kč55 303,50 Kč
30 0002,53984 Kč76 195,20 Kč
75 0002,47338 Kč185 503,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč