
CDBB3100-HF | |
|---|---|
DigiKey Part Number | 641-1719-2-ND - Tape & Reel (TR) 641-1719-1-ND - Cut Tape (CT) 641-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB3100-HF |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 4,55450 Kč | 455,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49932 Kč | 10 497,96 Kč |
| 6 000 | 3,46467 Kč | 20 788,02 Kč |
| 9 000 | 3,42144 Kč | 30 792,96 Kč |
| 15 000 | 3,33132 Kč | 49 969,80 Kč |
| 21 000 | 3,12599 Kč | 65 645,79 Kč |
| 30 000 | 3,01921 Kč | 90 576,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


