
CDBB260-HF | |
|---|---|
DigiKey Part Number | 641-1718-2-ND - Tape & Reel (TR) 641-1718-1-ND - Cut Tape (CT) 641-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB260-HF |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,34820 Kč | 534,82 Kč |
| 500 | 4,03918 Kč | 2 019,59 Kč |
| 1 000 | 3,61670 Kč | 3 616,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07915 Kč | 9 237,45 Kč |
| 6 000 | 2,80827 Kč | 16 849,62 Kč |
| 9 000 | 2,67020 Kč | 24 031,80 Kč |
| 15 000 | 2,51501 Kč | 37 725,15 Kč |
| 21 000 | 2,42313 Kč | 50 885,73 Kč |
| 30 000 | 2,33380 Kč | 70 014,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

